+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSPM0L1106TRGER

IC: ARM microcontroller; 32MHz; VQFN24; 4kBRAM,64kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1106TRGER
TME Symbol:
MSPM0L1106TRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VQFN24
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 64kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L11
Number of 12bit A/D converters
9
Number of inputs/outputs
20
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1106TRGER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.22 USD