+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0L1303SRGER

IC: ARM microcontroller; 32MHz; VQFN24; 2kBRAM,8kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1303SRGER
TME Symbol:
MSPM0L1303SRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VQFN24
Mounting
SMD
Operating temperature
-40...125°C
Memory
2kB RAM 8kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L13
Number of 12bit A/D converters
9
Number of inputs/outputs
20
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1303SRGER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 5 pcs - 0.99 EURGross price for quantities from 5 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.94 EUR