+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSPM0L1304TDYYR

IC: ARM microcontroller; 32MHz; SOT23-16; 2kBRAM,16kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1304TDYYR
TME Symbol:
MSPM0L1304TDYYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
SOT23-16
Mounting
SMD
Operating temperature
-40...105°C
Memory
2kB RAM 16kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L13
Number of 12bit A/D converters
6
Number of inputs/outputs
13
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1304TDYYR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.87 USD