+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01549

Cable tie; L: 207mm; W: 5mm; stainless steel AISI 304; 900N; MST


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01549
TME Symbol:
MST200S-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
207mm
Tie width
5mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with punch-locking mechanism
Bundle diameter
50mm
Manufacturer series
MST
Related items
MST6
Operating temperature
-80...538°C
Gross weight3 g
Certificates
EAN code4944387105667

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01549
0 in TME stock
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.79 EURGross price for quantities from 500 pcs - 0.94 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.87 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.