+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01552

Cable tie; L: 700mm; W: 5mm; stainless steel AISI 304; 900N; MST


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01552
TME Symbol:
MST700S-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.7m
Tie width
5mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with punch-locking mechanism
Bundle diameter
205mm
Manufacturer series
MST
Related items
MST6
Operating temperature
-80...538°C
Gross weight5 g
Certificates
EAN code4944387105698

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01552
0 in TME stock
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.