+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1754449

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754449

Alternative designations: MSTB 2,5/ 2-ST

TME Symbol:
MSTB2.5/2-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
18.3mm
Body colour
green
Contacts pitch
5mm
Height
15mm
Width
10mm
Gross weight3.315 g
Certificates
EAN code4017918028619
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754449
82 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs