+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1809310

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809310

Alternative designations: MSTBC 2,5/ 6-STZFD-5,08

TME Symbol:
MSTBC2.56STZFD5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
6
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
PA
Length
25mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
10.7mm
Width
40.13mm
Gross weight4.5 g
Certificates
EAN code4017918047450
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1809310
0 in TME stock
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 200 pcs - 1.30 USDGross price for quantities from 200 pcs - 1.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.