+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1753615

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 11


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753615

Alternative designations: MSTBV 2,5/11-G

TME Symbol:
MSTBV2.5/11-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
11
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
8.6mm
Body colour
green
Contacts pitch
5mm
Height
12mm
Width
55mm
Gross weight4.018 g
Certificates
EAN code4017918028466
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1753615
0 in TME stock
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 200 pcs - 1.91 USDGross price for quantities from 200 pcs - 2.29 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.