+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1753673

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 14

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753673

Alternative designations: MSTBV 2,5/14-G

TME Symbol:
MSTBV2.5/14-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
14
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
8.6mm
Body colour
green
Contacts pitch
5mm
Height
12mm
Width
70mm
Gross weight5.83 g
Certificates
EAN code4017918028497
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1753673
0 in TME stock
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 3.38 USD
Net price for quantities from 200 pcs - 2.46 USDGross price for quantities from 200 pcs - 2.96 USD
No. of pieces (Multiplicity: 50)