+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1753699

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 15

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1753699

Alternative designations: MSTBV 2,5/15-G

TME Symbol:
MSTBV2.5/15-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
15
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
8.6mm
Body colour
green
Contacts pitch
5mm
Height
12mm
Width
75mm
Gross weight6.249 g
Certificates
EAN code4017918028503
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1753699
0 in TME stock
Net price for quantities from 50 pcs - 2.57 EURGross price for quantities from 50 pcs - 3.08 EUR
Net price for quantities from 100 pcs - 2.26 EURGross price for quantities from 100 pcs - 2.71 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.