+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.100 A-12

Crank; polyamide; Ømount.hole: 12mm; Holder length: 65mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.100 A-12
TME Symbol:
MT.100A-12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
12mm
Holder length
65mm
Arm length
128mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight224.51 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.100 A-12
0 in TME stock
Net price for quantities from 1 pcs - 23.33 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 3 pcs - 19.32 USDGross price for quantities from 3 pcs - 23.18 USD
Net price for quantities from 5 pcs - 16.46 USDGross price for quantities from 5 pcs - 19.75 USD
No. of pieces (Multiplicity: 1)