+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.130

Crank; polyamide; Ømount.hole: 10mm; Holder length: 80mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.130
TME Symbol:
MT.130

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
10mm
Holder length
80mm
Arm length
162mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight360 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.130
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.17 GBPGross price for quantities from 1 pcs - 26.61 GBP
Net price for quantities from 5 pcs - 19.43 GBPGross price for quantities from 5 pcs - 23.32 GBP
Net price for quantities from 10 pcs - 17.61 GBPGross price for quantities from 10 pcs - 21.13 GBP