+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.130AS-14X14

Crank; polyamide; Holder length: 80mm; Arm len: 162mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.130AS-14X14
TME Symbol:
MT.130AS-14X14

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
80mm
Arm length
162mm
Body colour
black
Boss material
steel
Manufacturer series
MT +AS
Mounting hole dimensions
14x14mm
Hole shape
square
Gross weight159.167 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.130AS-14X14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 4 pcs - 26.49 USDGross price for quantities from 4 pcs - 31.79 USD
Net price for quantities from 10 pcs - 22.66 USDGross price for quantities from 10 pcs - 27.19 USD