+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.210

Crank; polyamide; Ømount.hole: 12mm; Holder length: 90mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.210
TME Symbol:
MT.210

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
12mm
Holder length
90mm
Arm length
252mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight718 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.36 GBPGross price for quantities from 1 pcs - 43.63 GBP
Net price for quantities from 5 pcs - 32.08 GBPGross price for quantities from 5 pcs - 38.50 GBP
Net price for quantities from 10 pcs - 28.87 GBPGross price for quantities from 10 pcs - 34.65 GBP