+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.80

Crank; polyamide; Ømount.hole: 6mm; Holder length: 50mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.80
TME Symbol:
MT.80

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
6mm
Holder length
50mm
Arm length
105mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight145 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.80
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.20 EURGross price for quantities from 1 pcs - 19.44 EUR
Net price for quantities from 5 pcs - 14.30 EURGross price for quantities from 5 pcs - 17.16 EUR
Net price for quantities from 10 pcs - 12.87 EURGross price for quantities from 10 pcs - 15.44 EUR