+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MT2A-PRO

Torch: LED tactical; IP68; waterproof; No.of diodes: 1; L: 143mm


Manufacturer: NITECORE

Manufacturer part number:
MT2A-PRO

Alternative designations: 6-1019_PRO

TME Symbol:
MT2A-PRO

Specification

Manufacturer
NITECORE
Type of torch
LED tactical
IP rating
IP68
Light source features
waterproof
Luminosity
1lm/50lm/60lm/300lm/500lm/1000lm
Number of diodes
1
Length
143mm
Diameter
19.5mm
Range
255m
Power supply
  • battery AA x2
Battery/ rechargeable battery
  • rechargeable battery 14110
Kit contents
  • clip
  • lanyard
  • mains cable
  • O-ring gasket
Gross weight155.1 g
See other products in this category: Torches NITECORE,
*
MT2A-PRO
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 42.81 EURGross price for quantities from 1 pcs - 51.38 EUR
Net price for quantities from 3 pcs - 36.44 EURGross price for quantities from 3 pcs - 43.72 EUR