+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTA 106 E

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/125VAC; 6A/6VDC; MTA


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTA 106 E
TME Symbol:
MTA106E

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTA
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.4mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight6.36 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTA 106 E
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.37 GBPGross price for quantities from 1 pcs - 7.65 GBP
Net price for quantities from 5 pcs - 5.13 GBPGross price for quantities from 5 pcs - 6.16 GBP
Net price for quantities from 10 pcs - 4.66 GBPGross price for quantities from 10 pcs - 5.59 GBP
Net price for quantities from 20 pcs - 4.38 GBPGross price for quantities from 20 pcs - 5.26 GBP