+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

626721000

Tools set: screwdriver bits; bag; 29pcs.

Manufacturer: METABO

Manufacturer part number:
626721000
TME Symbol:
MTB.626721

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 3, SL 5, TX10, TX15, TX20, TX25, TX30, TX40
Quantity in set/package
29pcs.
Kit contents
  • torch made of anodized aluminium
  • universal magnetic holder
Gross weight342.66 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
626721000
1 in TME stock
Net price for quantities from 1 set - 30.03 EURGross price for quantities from 1 set - 36.03 EUR
Net price for quantities from 3 set - 28.02 EURGross price for quantities from 3 set - 33.63 EUR
Net price for quantities from 5 set - 26.02 EURGross price for quantities from 5 set - 31.23 EUR
No. of complete sets (Multiplicity: 1)