+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

627152000

Drill bit-kit; for metal; high speed steel ruled HSS-R; 25pcs.


Manufacturer: METABO

Manufacturer part number:
627152000
TME Symbol:
MTB.627152

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel ruled HSS-R
Kind of package
metal case
Tensile strength
900N/mm2
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Tools application
  • metal
  • steel
Gross weight1.24 kg
See other products in this category: Drill Sets METABO,
*
627152000
11 in TME stock
Net price for quantities from 1 set - 18.39 EURGross price for quantities from 1 set - 22.06 EUR
Net price for quantities from 3 set - 17.16 EURGross price for quantities from 3 set - 20.59 EUR
Net price for quantities from 4 set - 15.93 EURGross price for quantities from 4 set - 19.12 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set