+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1010-V/SN

IC: driver/sensor; capacitive sensor; GPIO; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1010-V/SN
TME Symbol:
MTCH1010-V/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
GPIO
Mounting
SMD
Number of channels
1
Operating temperature
0...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH1010-V/SN
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Net price for quantities from 700 pcs - 0.36 GBPGross price for quantities from 700 pcs - 0.43 GBP