+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH101T-I/OT

IC: driver/sensor; capacitive sensor; 2÷5.5VDC; SOT23-6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH101T-I/OT
TME Symbol:
MTCH101T-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
SOT23-6
Kind of package
reel, tape
Kind of output
logic
Manufacturer standard package
3000pcs.
Supply voltage
  • 2...5.5V DC
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH101T-I/OT
2177 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.57 USD
Packaging method by the manufacturer:Reel = 3 000 pcs