+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH102T-I/MS

IC: driver/sensor; proximity detection; 2.1÷3.6V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH102T-I/MS
TME Symbol:
MTCH102T-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Mounting
SMD
Number of channels
2
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.1...3.6V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH102T-I/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.93 USD