+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1030-E/MG

IC: driver; QFN16; proximity detection; 2÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1030-E/MG
TME Symbol:
MTCH1030-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
QFN16
Integrated circuit features
proximity detection
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2...5.5V
Kind of package
tube
Manufacturer standard package
120pcs.
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH1030-E/MG
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 480.
Multiplicity: 120.
Net price for quantities from 480 pcs - 0.74 EURGross price for quantities from 480 pcs - 0.88 EUR