+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1030-I/MG

IC: switch; proximity detection; QFN16; tube; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1030-I/MG
TME Symbol:
MTCH1030-I/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
QFN16
Kind of package
tube
Manufacturer standard package
120pcs.
Operating voltage
2...5.5V
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH1030-I/MG
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 480.
Multiplicity: 120.
Net price for quantities from 480 pcs - 0.67 EURGross price for quantities from 480 pcs - 0.80 EUR