+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1030-I/ST

IC: switch; proximity detection; TSSOP14; tube; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1030-I/ST
TME Symbol:
MTCH1030-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
TSSOP14
Kind of package
tube
Manufacturer standard package
96pcs.
Operating voltage
2...5.5V
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH1030-I/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 480.
Multiplicity: 96.
Net price for quantities from 480 pcs - 0.77 USDGross price for quantities from 480 pcs - 0.93 USD