+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH105-I/ST

IC: driver/sensor; capacitive sensor; 2.05÷3.6VDC; TSSOP14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH105-I/ST
TME Symbol:
MTCH105-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
5
Operating temperature
-40...85°C
Case
TSSOP14
Kind of package
tube
Kind of output
logic
Manufacturer standard package
96pcs.
Supply voltage
  • 2.05...3.6V DC
Integrated circuit features
  • proximity detection
  • signal guard
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH105-I/ST
333 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 96 pcs - 0.85 EURGross price for quantities from 96 pcs - 1.02 EUR
Packaging method by the manufacturer:Tube = 96 pcs