+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH105T-I/ML

IC: switch; proximity detection; QFN16; Usup: 2.1÷3.6V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH105T-I/ML
TME Symbol:
MTCH105T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Number of channels
5
Operating temperature
-40...85°C
DC supply current
80mA
Integrated circuit features
proximity detection
Case
QFN16
Kind of package
reel, tape
Application
for controller
Manufacturer standard package
3300pcs.
Operating voltage
2.1...3.6V
Supply voltage
  • 2.1...3.6V
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH105T-I/ML
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 0.93 USDGross price for quantities from 3300 pcs - 1.12 USD