+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH112-I/MF

IC: switch; I2C; VDFN8; Usup: 1.8÷3.6V; tube; Uoper: 1.8÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH112-I/MF
TME Symbol:
MTCH112-I/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
1.9mA
Case
VDFN8
Kind of package
tube
Manufacturer standard package
120pcs.
Operating voltage
1.8...3.6V
Supply voltage
  • 1.8...3.6V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH112-I/MF
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 480.
Multiple of: 120.
Net price for quantities from 480 pcs - 0.82 EURGross price for quantities from 480 pcs - 0.98 EUR