+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH2120-V/REB

IC: switch; I2C; VQFN20; in-tray; 3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH2120-V/REB
TME Symbol:
MTCH2120-V/REB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
12
Operating temperature
-40...105°C
Case
VQFN20
Kind of package
in-tray
Manufacturer standard package
490pcs.
Operating voltage
3...5V
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH2120-V/REB
0 in TME stock
Net price for quantities from 490 pcs - 0.84 USDGross price for quantities from 490 pcs - 1.00 USD
No. of pieces (Multiplicity: 490)