+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6102T-I/MV

IC: switch; I2C; UQFN28; Usup: 1.8÷3.6V; reel,tape; Uoper: 1.8÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6102T-I/MV
TME Symbol:
MTCH6102T-I/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
1.17mA
Case
UQFN28
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3300pcs.
Operating voltage
1.8...3.6V
Supply voltage
  • 1.8...3.6V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH6102T-I/MV
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.48 EURGross price for quantities from 3300 pcs - 1.78 EUR