+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH650T-I/SS

IC: driver; serial; SSOP28; Uoper: 1.8÷5.5V; Usup: 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH650T-I/SS
TME Symbol:
MTCH650T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
SSOP28
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH650T-I/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 2.04 USDGross price for quantities from 2100 pcs - 2.45 USD