+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTE-C-R

Contact; female; MTE; brass; tinned; 28AWG÷22AWG; crimped


Manufacturer: ADAM TECH

Manufacturer part number:
MTE-C-R
TME Symbol:
MTE-C-R

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
contact
Kind of connector
female
Application - series/manufacturer
MTE
Contact material
brass
Contact plating
tinned
Wire size
28AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Connector family
data
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
MTE-C-R
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Net price for quantities from 50 pcs - 0.03 EURGross price for quantities from 50 pcs - 0.03 EUR
Net price for quantities from 200 pcs - 0.02 EURGross price for quantities from 200 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Packaging method by the manufacturer:Reel = 10 000 pcs