+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTG 106 E

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 6A/125VAC; 6A/6VDC; MTG

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTG 106 E
TME Symbol:
MTG106E

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTG
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø12.5mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight15.35 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTG 106 E
0 in TME stock
Net price for quantities from 1 pcs - 7.79 EURGross price for quantities from 1 pcs - 9.35 EUR
Net price for quantities from 10 pcs - 6.98 EURGross price for quantities from 10 pcs - 8.37 EUR
Net price for quantities from 25 pcs - 6.57 EURGross price for quantities from 25 pcs - 7.88 EUR
Net price for quantities from 50 pcs - 6.15 EURGross price for quantities from 50 pcs - 7.38 EUR
Net price for quantities from 100 pcs - 5.74 EURGross price for quantities from 100 pcs - 6.89 EUR
No. of pieces (Multiplicity: 1)