+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTG106G

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 6A/125VAC; 6A/6VDC

NEW

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTG106G
TME Symbol:
MTG106G

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTG
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø12.5mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight15.37 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTG106G
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 6.52 USDGross price for quantities from 100 pcs - 7.82 USD
Packaging method by the manufacturer:Bag = 5 pcsCardboard = 100 pcs