+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTN01-B.30

Enclosure: multipurpose; X: 70mm; Y: 115mm; Z: 24mm; TEKNET; ABS; grey

Manufacturer: TEKO

Manufacturer part number:
MTN01-B.30
TME Symbol:
MTN01-B.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
115mm
Dimension Z
24mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight58 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
MTN01-B.30
1 in TME stock
Net price for quantities from 1 pcs - 19.35 USDGross price for quantities from 1 pcs - 23.22 USD
Net price for quantities from 10 pcs - 17.84 USDGross price for quantities from 10 pcs - 21.41 USD
Net price for quantities from 50 pcs - 15.58 USDGross price for quantities from 50 pcs - 18.69 USD
No. of pieces (Multiplicity: 1)