+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTP1S-E10-C

Holder; screw; polyamide; UL94V-2; natural; Tie width: 2.5÷4.8mm

Manufacturer: PANDUIT

Manufacturer part number:
MTP1S-E10-C
TME Symbol:
MTP1S-E10-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
2.5...4.8mm
Height
3.18mm
Length
44.5mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
5.2mm
Caution!
  • without cable tie
Gross weight1.41 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MTP1S-E10-C
0 in TME stock
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.88 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.73 EUR
Net price for quantities from 1000 pcs - 1.25 EURGross price for quantities from 1000 pcs - 1.50 EUR
No. of pieces (Multiplicity: 100)