+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTP2S-E10-C

Holder; screw; polyamide; UL94V-2; natural; Ht: 3.2mm; L: 76.2mm


Manufacturer: PANDUIT

Manufacturer part number:
MTP2S-E10-C
TME Symbol:
MTP2S-E10-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Height
3.2mm
Length
76.2mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
5.2mm
Caution!
  • without cable tie
Gross weight2.72 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MTP2S-E10-C
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.83 USD