+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTP3H-E6-C

Holder; screw; polyamide; UL94V-2; natural; Tie width: 2.5÷12.7mm

Manufacturer: PANDUIT

Manufacturer part number:
MTP3H-E6-C
TME Symbol:
MTP3H-E6-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
2.5...12.7mm
Length
139.7mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
3.7mm
Caution!
  • without cable tie
Gross weight7.71 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MTP3H-E6-C
0 in TME stock
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 6.34 USD
Net price for quantities from 500 pcs - 4.84 USDGross price for quantities from 500 pcs - 5.80 USD
Net price for quantities from 1000 pcs - 4.25 USDGross price for quantities from 1000 pcs - 5.09 USD
No. of pieces (Multiplicity: 100)