+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX MX3

Tool: for crimping; 268mm


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX3
TME Symbol:
MULTIBEX-MX3

Specification

Manufacturer
BEX
Type of tool
for crimping
Tool material
steel
Tool length
268mm
Crimp tool application
  • insulated connectors
  • insulated solder sleeves
  • non-insulated solder sleeves
  • non-insulated terminals
  • solder sleeves
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight949 g
See other products in this category: Crimping Tools - Others BEX,
*
MULTIBEX MX3
1 in TME stock
Net price for quantities from 1 pcs - 94.75 EURGross price for quantities from 1 pcs - 113.69 EUR
Net price for quantities from 3 pcs - 91.23 EURGross price for quantities from 3 pcs - 109.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.