+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIMEG

Tester: ESD surface resistivity; 1kΩ÷1TΩ; 0÷37°C; 10÷90%RH; ESD


Manufacturer: ELME

Manufacturer part number:
MULTIMEG
TME Symbol:
MULTIMEG

Specification

Manufacturer
ELME
Type of tester
ESD surface resistivity
Measurement
humidity, resistance, temperature
Resistance measuring range
1kΩ...1TΩ
Conform to the norm
IEC 61340-5-1
Temperature measuring range
0...37°C
Humidity measuring range
10...90% RH
Version
ESD
Kind of package
case
Standard equipment
  • etui
  • manufacturer's calibration certificate
  • test leads
  • test probe x2
Gross weight7.039 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Laboratory instruments - Others ELME,
*
MULTIMEG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order