+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MUN5313DW1T1G

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
MUN5313DW1T1G
TME Symbol:
MUN5313DW1T1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.187W
Case
SC70-6, SC88, SOT363
Mounting
SMD
Kind of package
reel, tape
Base resistor
47kΩ
Base-emitter resistor
22kΩ
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
MUN5313DW1T1G
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 1500 pcs - 0.04 EURGross price for quantities from 1500 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.05 EUR
Net price for quantities from 6000 pcs - 0.04 EURGross price for quantities from 6000 pcs - 0.04 EUR
Net price for quantities from 24000 pcs - 0.03 EURGross price for quantities from 24000 pcs - 0.04 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs