+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUN5338DW1T3G

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V


Manufacturer: ONSEMI

Manufacturer part number:
MUN5338DW1T3G
TME Symbol:
MUN5338DW1T3G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Case
SC70-6, SC88, SOT363
Mounting
SMD
Kind of package
reel, tape
Base resistor
4.7/47kΩ
Base-emitter resistor
10/47kΩ
Manufacturer standard package
10000pcs.
Gross weight1 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
MUN5338DW1T3G
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.04 EUR