+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR160RLG

Diode: rectifying; THT; 600V; 1A; Ifsm: 35A; DO41; reel; Ufmax: 1.25V


Manufacturer: ONSEMI

Manufacturer part number:
MUR160RLG
TME Symbol:
MUR160RLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
35A
Case
DO41
Kind of package
reel
Max. forward voltage
1.25V
Reverse recovery time
50ns
Gross weight0.351 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR160RLG
4700 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs