+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR4100EG

Diode: rectifying; THT; 1kV; 4A; Ifsm: 70A; CASE267-05; bulk; 75ns

Manufacturer: ONSEMI

Manufacturer part number:
MUR4100EG
TME Symbol:
MUR4100EG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
70A
Case
CASE267-05
Kind of package
bulk
Max. forward voltage
1.85V
Reverse recovery time
75ns
Gross weight1.13 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes ONSEMI,
*
MUR4100EG
225 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs