+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR440-E3/54

Diode: rectifying; THT; 400V; 4A; Ifsm: 150A; DO201AD; Ufmax: 1.28V


Manufacturer: VISHAY

Manufacturer part number:
MUR440-E3/54
TME Symbol:
MUR440-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
150A
Case
DO201AD
Max. forward voltage
1.28V
Leakage current
10µA
Reverse recovery time
75ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
MUR440-E3/54
0 in TME stock
Net price for quantities from 1400 pcs - 0.35 EURGross price for quantities from 1400 pcs - 0.42 EUR
Net price for quantities from 2800 pcs - 0.33 EURGross price for quantities from 2800 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.