+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR620CTG

Diode: rectifying; THT; 200V; 6A; Ifsm: 75A; TO220AB; tube; 35ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR620CTG
TME Symbol:
MUR620CTG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
6A
Semiconductor structure
common cathode, double
Max. forward impulse current
75A
Case
TO220AB
Kind of package
tube
Reverse recovery time
35ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR620CTG
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 3 pcs - 1.01 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.