+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-3B-01

Mouse; matt black; USB A; optical,wired; 1.35m; No.of butt: 3

Manufacturer: GEMBIRD

Manufacturer part number:
MUS-3B-01
TME Symbol:
MUS-3B-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
matt black
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
3
Gross weight84.2 g
Certificates
EAN code8716309104258
See other products in this category: Peripherals GEMBIRD,
*
MUS-3B-01
7 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 2.46 USDGross price for quantities from 3 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)