+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-4B-02

Mouse; black; USB A; optical,wired; DPI change button; 1.35m


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-4B-02
TME Symbol:
MUS-4B-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.35m
Number of buttons
4
Gross weight93.51 g
Certificates
EAN code8716309104289
See other products in this category: Peripherals GEMBIRD,
*
MUS-4B-02
9 in TME stock
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 3.05 EUR
Net price for quantities from 3 pcs - 2.20 EURGross price for quantities from 3 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.