+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-6B-01

Mouse; black; USB A; optical,wired; DPI change button; 1.35m

Manufacturer: GEMBIRD

Manufacturer part number:
MUS-6B-01
TME Symbol:
MUS-6B-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
PC accessories features
DPI change button
Cable length
1.35m
Number of buttons
6
Gross weight87.75 g
Certificates
EAN code8716309104296
See other products in this category: Peripherals GEMBIRD,
*
MUS-6B-01
19 in TME stock
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 3 pcs - 2.32 EURGross price for quantities from 3 pcs - 2.79 EUR
No. of pieces (Multiplicity: 1)