+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-U-01

Mouse; black; USB A; optical,wired; 1.25m; No.of butt: 3


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-U-01
TME Symbol:
MUS-U-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.25m
Number of buttons
3
Gross weight62.8 g
Certificates
EAN code8716309085373
See other products in this category: Peripherals GEMBIRD,
*
MUS-U-01
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 2.08 USD